- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- IG5651
Hubbell
IG5651
Conn Power RCP 2Power/1Ground POS ST Panel Mount 3 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Hubbell |
| Part No: | IG5651 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Power |
| Body Orientation: | Straight |
| Mounting: | Panel Mount |
| Gender: | RCP |
| Number of Contacts: | 2Power/1Ground |