- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- IG5461
Description
+
SGL RCPT, IG, 20A 250V, 6-20R, OR
Search Keywords: IG5461
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:IG5461
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$47.07
5
$42.00
10
$40.75
25
$39.57
50
$37.40
100
$36.40
250 +
$35.92
Click for Quote
Log in
to unlock special pricing