Image is representational - see manufacturer specifications

Hubbell Authorized Distributor

IG5362I

DUP RCPT, IG, 20A 125V, 5-20R, IV

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
DUP RCPT, IG, 20A 125V, 5-20R, IV
Search Keywords: IG5362I
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Hubbell
Part No: IG5362I
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Body Orientation: Straight
Mounting: Panel Mount
Gender: RCP
Number of Contacts: 4Power/2Ground
Termination Method: Solder
Maximum Voltage Rating: 125 V
Maximum Current Rating: 20 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is IG5362I RoHS compliant?
Yes, IG5362I is RoHS compliant.
What is the lead time for IG5362I?
The standard lead time for IG5362I is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Can Ship immediately
Manufacturer Stock:
1 can ship
6 Weeks can ship 12/25/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$41.90
5
$39.49
10
$38.89
25
$38.06
50
$37.30
100
$36.82
250 +
$36.59
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!