Image is representational - see manufacturer specifications

Hubbell Authorized Distributor

IG5261

SGL RCPT, IG, 15A 125V, 5-15R, OR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
SGL RCPT, IG, 15A 125V, 5-15R, OR
Search Keywords: IG5261
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Hubbell
Part No: IG5261
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Body Orientation: Straight
Mounting: Panel Mount
Gender: RCP
Number of Contacts: 2Power/1Ground
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is IG5261 RoHS compliant?
Yes, IG5261 is RoHS compliant.
What is the lead time for IG5261?
The standard lead time for IG5261 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks can ship 12/18/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$68.00
5
$57.00
10
$52.13
25
$49.39
50
$49.27
100
$49.14
250 +
$49.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!