- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- IG4550A
Description
+
LKG DUP RCPT, IG, 15A 250V, L6-15R, OR
Search Keywords: IG4550A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:IG4550A
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:4Power/2Ground
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$57.67
5
$51.46
10
$49.93
25
$47.79
50
$45.82
100
$44.60
250 +
$44.01
Click for Quote
Log in
to unlock special pricing