- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- IG420
Description
+
RCPT, 4PLEX, IG, 20A 125V, 5-20R, OR
Search Keywords: IG420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:IG420
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:2Power/1Ground
-
Termination Method:Solder
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:20 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$59.65
5
$53.23
10
$51.64
25
$49.43
50
$47.40
100
$46.13
250 +
$45.53
Click for Quote
Log in
to unlock special pricing