- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- IG415
Description
+
The IG415 is a 4-PLEX® isolated ground orange receptacle with a NEMA 5-15R configuration, rated for 15A and 125V.
Search Keywords: IG415
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:IG415
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:3
-
Termination Method:N/A
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:15 A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$50.69
5
$45.23
10
$43.88
25
$42.61
50
$40.27
100
$39.20
250 +
$38.68
Click for Quote
Log in
to unlock special pricing