- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- IG2720
Description
+
LKG RCPT, IG, 30A 3PH250V, L15-30R, OR
Search Keywords: IG2720
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:IG2720
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:NEMA L15-30P
-
Body Orientation:Straight
-
Mounting:Flange Mount
-
Gender:RCP
-
Number of Contacts:3Power/1Ground
-
Termination Method:Screw
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:30 A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$97.66
5
$90.37
10
$87.75
20
$82.95
50
$80.73
100 +
$79.67
Click for Quote
Log in
to unlock special pricing