Image is representational - see manufacturer specifications

Hubbell Authorized Distributor

IG2410

LKG RCPT, IG, 20A 125/250V, L14-20R, OR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
LKG RCPT, IG, 20A 125/250V, L14-20R, OR
Search Keywords: IG2410
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Hubbell
Part No: IG2410
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Body Orientation: Straight
Mounting: Panel Mount
Gender: F
Number of Contacts: 4
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is IG2410 RoHS compliant?
Yes, IG2410 is RoHS compliant.
What is the lead time for IG2410?
The standard lead time for IG2410 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Can Ship immediately
6 Weeks can ship 12/25/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$69.88
5
$62.35
10
$60.49
25
$55.52
50
$55.38
100
$54.04
250 +
$51.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!