Image is representational - see manufacturer specifications

Hubbell Authorized Distributor

IG2320

LKG RCPT, IG, 20A 250V, L6-20R, OR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
LKG RCPT, IG, 20A 250V, L6-20R, OR
Search Keywords: IG2320
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Hubbell
Part No: IG2320
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Body Orientation: Straight
Mounting: Panel Mount
Gender: RCP
Number of Contacts: 4Power
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is IG2320 RoHS compliant?
Yes, IG2320 is RoHS compliant.
What is the lead time for IG2320?
The standard lead time for IG2320 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
249 can ship
6 Weeks can ship 12/25/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$53.02
5
$47.31
10
$45.90
25
$43.93
50
$42.12
100
$41.00
250 +
$40.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!