- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- HXJ5EOW
Description
+
JACK, HXJ, CAT5E, 8POS, UNI A/B, OW
Search Keywords: HXJ5EOW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HXJ5EOW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Modular Jack
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
78
Can Ship immediately
Minimum Order Quantity:
5
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
5
$10.14
25
$9.63
50
$9.41
100
$9.21
250
$9.02
500
$8.91
1,000 +
$8.85
Click for Quote
Log in
to unlock special pricing