- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- HJ1015BPK25
Description
+
JR CONN W/SPRL, .28-.34", 3/8", BK, Pkg of 25
Search Keywords: HJ1015BPK25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HJ1015BPK25
-
Unit of Measure:Per Package
-
RoHS:No
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Clamp
-
Dimension:78.7 x 20.6 mm
-
Operating Temperature:-34 to 107 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$132.58
5
$122.69
10
$117.43
20
$112.60
50
$109.60
100 +
$108.16
Click for Quote
Log in
to unlock special pricing