Available Replacements
RECOMMENDED REPLACEMENT
HDMIC14
HDMIC14

Hubbell

In Stock: 0

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

HDMIC1

Hubbell

Conn HDMI Coupler F/F 19/19 POS RA 1/1 Port Bag

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Conn HDMI Coupler F/F 19/19 POS RA 1/1 Port Bag
Search Keywords: HDMIC1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Hubbell
  • Part No:
    HDMIC1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    HDMI Coupler
  • Gender:
    F/F
  • Body Orientation:
    Right Angle
  • Mounting:
    N/A
  • Housing Material:
    N/A
  • Number of Contacts:
    19/19
  • Contact Plating:
    N/A
  • Termination Method:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!