- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- HBLSS45
Description
+
S-SHROUD KIT, FOR 4&5W LKG PLUGS
Search Keywords: HBLSS45
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBLSS45
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shroud
-
Dimension:N/A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
33
can ship
Minimum Order Quantity:
5
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
5
$18.47
10
$17.62
25
$17.09
50
$16.59
100
$15.68
250
$15.27
500 +
$15.07
Click for Quote
Log in
to unlock special pricing