- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBLSS3
Hubbell
HBLSS3
S-SHROUD KIT, FOR 3W LKG PLUGS
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBLSS3
-
Alias/AKA:SS3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:2Power/1Ground
-
Termination Method:N/A