- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBLSG62H
Description
+
Conn Power RCP 3/3 POS ST Panel Mount 6 Terminal 2 Port
Search Keywords: HBLSG62H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBLSG62H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:3/3
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/15/26