- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBLS460R5W
Description
+
PS, IEC, SW RECP, 3P4W, 60A 3P 600V, 4X/IP69k
Search Keywords: HBLS460R5W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBLS460R5W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:F
-
Number of Contacts:3
-
Termination Method:N/A
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:60 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Manufacturer Stock:
7
can ship
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$754.58
3
$749.61
5 +
$740.07
Click for Quote
Log in
to unlock special pricing