- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- HBLHI5E
Hubbell
HBLHI5E
Conn IP67 Modular Jack F 8 POS IDT RA Cable Mount 8 Terminal 1 Port Cat 5e
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn IP67 Modular Jack F 8 POS IDT RA Cable Mount 8 Terminal 1 Port Cat 5e
Search Keywords: HBLHI5E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBLHI5E
-
Alias/AKA:HI5E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:IP67 Modular Jack
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-25 to 70 °C
Product Guides
+
Frequently Asked Questions
Is HBLHI5E RoHS compliant?
Yes, HBLHI5E is RoHS compliant.
What is the lead time for HBLHI5E?
The standard lead time for HBLHI5E is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
10/8/26