- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBLFRSO
Description
+
SINGLEPOLE, 300/400A FEM STUD RECEP, OR
Search Keywords: HBLFRSO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBLFRSO
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:RCP
-
Number of Contacts:1
-
Termination Method:N/A
-
Maximum Voltage Rating:250,600 VDC|VAC
-
Maximum Current Rating:400 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$61.64
5
$55.00
10
$53.36
25
$51.07
50
$48.97
100
$47.67
250 +
$47.04
Click for Quote
Log in
to unlock special pricing