Image is representational - see manufacturer specifications

Hubbell Authorized Distributor

HBLFRSBL

SINGLEPOLE, 300/400A FEM STUD RECEP, BL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
SINGLEPOLE, 300/400A FEM STUD RECEP, BL
Search Keywords: HBLFRSBL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Hubbell
Part No: HBLFRSBL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Body Orientation: Straight
Mounting: Through Hole
Gender: RCP
Number of Contacts: 1
Maximum Voltage Rating: 250,600 VDC|VAC
Maximum Current Rating: 400 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HBLFRSBL RoHS compliant?
Yes, HBLFRSBL is RoHS compliant.
What is the lead time for HBLFRSBL?
The standard lead time for HBLFRSBL is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
550 can ship
6 Weeks can ship 12/25/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$65.45
5
$58.40
10
$56.66
25
$54.23
50
$52.00
100
$50.61
250 +
$49.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!