- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBLFRR
Hubbell
HBLFRR
SINGLEPOLE, 300/400A FEM RCPT, SCREW, RD
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBLFRR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:RCP
-
Number of Contacts:1
-
Termination Method:N/A
-
Maximum Voltage Rating:250,600 VDC|VAC
-
Maximum Current Rating:400 A
-
Operating Temperature:N/A