- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBLFRBL
Description
+
SINGLEPOLE, 300/400A FEM RCPT, SCREW, BL
Search Keywords: HBLFRBL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBLFRBL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:1
-
Termination Method:Screw
-
Maximum Voltage Rating:250,600 VDC|VAC
-
Maximum Current Rating:400 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
340
can ship
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$66.47
5
$59.31
10
$57.54
25
$55.07
50
$52.81
100
$51.40
250 +
$50.72
Click for Quote
Log in
to unlock special pricing