Image is representational - see manufacturer specifications

Hubbell Authorized Distributor

HBLC40163FL

CORD REEL, 40', W/FLUOR LAMP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
CORD REEL, 40', W/FLUOR LAMP
Search Keywords: HBLC40163FL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Hubbell
Part No: HBLC40163FL
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Lamp Type: Fluorescent
Power Rating: 1200 W
Voltage Rating: 125 V
Number of Lamps: 1
Color: White
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HBLC40163FL RoHS compliant?
Yes, HBLC40163FL is RoHS compliant.
What is the lead time for HBLC40163FL?
The standard lead time for HBLC40163FL is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks can ship 12/25/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$285.65
3
$277.44
5
$273.28
10
$269.18
25 +
$265.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!