- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL9965C
Description
+
LKG PLUG, 3P3W, 20A 125/250V, B/W
Search Keywords: HBL9965C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL9965C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:3
-
Termination Method:Screw
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:20 A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$81.12
5
$62.19
10
$55.22
25
$49.32
50
$49.07
100
$48.82
250 +
$48.58
Click for Quote
Log in
to unlock special pricing