Image is representational - see manufacturer specifications

Hubbell Authorized Distributor

HBL9758VY

PLUG, 20A 250V, 2-20P, YL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
PLUG, 20A 250V, 2-20P, YL
Search Keywords: HBL9758VY
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Hubbell
Part No: HBL9758VY
Unit of Measure: Per Each
RoHS: No
HTS: 8536694030
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Body Orientation: Straight
Mounting: Cable Mount
Gender: PL
Number of Contacts: 2
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 20 A
Operating Temperature: -40 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HBL9758VY RoHS compliant?
No, HBL9758VY is not RoHS compliant.
What is the lead time for HBL9758VY?
The standard lead time for HBL9758VY is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17
Can Ship immediately
Manufacturer Stock:
16 can ship
6 Weeks can ship 12/25/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$33.04
5
$30.94
10
$30.03
25
$28.83
50
$27.93
100
$27.02
250 +
$25.82
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!