- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL9462C
Description
+
PLUG, ANG, 3P4W, 60A 125/250V, 14-60P
Search Keywords: HBL9462C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL9462C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:3Power/1Ground
-
Termination Method:N/A
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:60 A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$121.09
5
$116.41
10
$113.92
20
$111.64
50
$110.22
100 +
$109.53
Click for Quote
Log in
to unlock special pricing