- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL9451C
Description
+
PLUG, 3P4W, 50A 125/250V, 14-50P
Search Keywords: HBL9451C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL9451C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:PL
-
Number of Contacts:3Power/1Ground
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
32
can ship
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$121.53
5
$112.46
10
$107.64
20
$103.22
50
$100.47
100 +
$99.14
Click for Quote
Log in
to unlock special pricing