- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL9368
Hubbell
HBL9368
PLUG, ANG, 2P3W, 50A 250V, 6-50P, BK
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Hubbell |
| Part No: | HBL9368 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694030 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Power |
| Body Orientation: | Right Angle |
| Mounting: | Through Hole |
| Gender: | PL |
| Number of Contacts: | 2 |
| Termination Method: | Solder |