- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL9330
Description
+
RCPT, 2P3W, 30A 250V, 6-30R, BK
Search Keywords: HBL9330
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL9330
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:3
-
Termination Method:Screw
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:30 A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,640
can ship
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$51.81
5
$46.23
10
$44.85
25
$42.93
50
$41.16
100
$40.07
250 +
$39.54
Click for Quote
Log in
to unlock special pricing