- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL9308
Description
+
RCPT, 2P3W, 30A 125V, 5-30R, BK
Search Keywords: HBL9308
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL9308
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:2Power/1Ground
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
179
can ship
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$45.60
5
$40.69
10
$39.48
25
$38.33
50
$36.23
100
$35.27
250 +
$34.80
Click for Quote
Log in
to unlock special pricing