Image is representational - see mfr. specs

HBL8815C

Hubbell

LKG FLG-INLT, 20A 250V, L2-20R, WH

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
LKG FLG-INLT, 20A 250V, L2-20R, WH
Search Keywords: HBL8815C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Hubbell
  • Part No:
    HBL8815C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Gender:
    PL
  • Number of Contacts:
    2Power
  • Termination Method:
    Screw
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    20 A
  • Operating Temperature:
    -40 to 75 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks can ship 7/15/26
Backorder
Price (USD)
Qty
Unit Price
1
$27.50
5
$25.73
10
$24.54
25
$23.81
50
$22.79
100
$21.85
250 +
$21.27
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!