Image is representational - see manufacturer specifications

Hubbell Authorized Distributor

HBL8666V

VALISE PLUG, HG, 15A 250V, 6-15P, WH

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
VALISE PLUG, HG, 15A 250V, 6-15P, WH
Search Keywords: HBL8666V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Hubbell
Part No: HBL8666V
Unit of Measure: Per Each
RoHS: No
HTS: 8536694030
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Body Orientation: Straight
Mounting: Cable Mount
Gender: PL
Number of Contacts: 2Power/1Ground
Maximum Voltage Rating: 250 V
Maximum Current Rating: 20 A
Operating Temperature: -40 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HBL8666V RoHS compliant?
No, HBL8666V is not RoHS compliant.
What is the lead time for HBL8666V?
The standard lead time for HBL8666V is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 52
Can Ship immediately
6 Weeks can ship 12/25/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$47.10
5
$33.25
10
$31.40
25
$30.72
50
$29.75
100
$29.67
250 +
$29.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!