Image is representational - see manufacturer specifications

Hubbell Authorized Distributor

HBL8462C

PLUG, ANG, 3P4W, 60A 3PH 250V, 15-60P, BK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PLUG, ANG, 3P4W, 60A 3PH 250V, 15-60P, BK
Search Keywords: HBL8462C
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Hubbell
Part No: HBL8462C
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Body Orientation: Right Angle
Gender: PL
Number of Contacts: 3Power/1Ground
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 60 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HBL8462C RoHS compliant?
Yes, HBL8462C is RoHS compliant.
What is the lead time for HBL8462C?
The standard lead time for HBL8462C is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks can ship 12/17/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$222.20
5
$188.87
10
$182.91
20
$182.45
50
$181.99
100 +
$181.54
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!