Image is representational - see manufacturer specifications

Hubbell Authorized Distributor

HBL8451C

PLUG, 3P4W, 50A 3PH 250V, 15-50P, BK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PLUG, 3P4W, 50A 3PH 250V, 15-50P, BK
Search Keywords: HBL8451C
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Hubbell
Part No: HBL8451C
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Body Orientation: Straight
Mounting: Cable Mount
Gender: PL
Number of Contacts: 3Power/1Ground
Termination Method: Screw
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 50 A
Operating Temperature: -40 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HBL8451C RoHS compliant?
Yes, HBL8451C is RoHS compliant.
What is the lead time for HBL8451C?
The standard lead time for HBL8451C is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
319 can ship
6 Weeks can ship 12/25/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$152.56
5
$138.06
10
$137.39
20
$137.04
50
$136.70
100 +
$136.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!