- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL8420
Description
+
SGL RCPT, 3P4W, 20A 3PH 250V, 15-20R, BK
Search Keywords: HBL8420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL8420
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:NEMA 15-20R
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:3Power/1Ground
-
Termination Method:Screw
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:20 A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
80
can ship
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$55.95
5
$49.92
10
$48.43
25
$46.36
50
$44.45
100
$43.27
250 +
$42.70
Click for Quote
Log in
to unlock special pricing