- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL8400I
Description
+
DUP RCPT, HG, 20A 250V, 6-20R, IV
Search Keywords: HBL8400I
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL8400I
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:4Power/2Ground
-
Termination Method:N/A
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:20 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
90
can ship
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$53.10
5
$47.38
10
$45.97
25
$44.00
50
$42.19
100
$41.07
250 +
$40.53
Click for Quote
Log in
to unlock special pricing