- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- HBL8362WSA
Description
+
DUP SPD RCPT, HG, 20A 125V, 5-20R, WH
Search Keywords: HBL8362WSA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL8362WSA
-
Alias/AKA:8362WSA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$132.34
5
$122.46
10
$117.21
20
$112.40
50
$109.40
100 +
$107.96
Click for Quote
Log in
to unlock special pricing