- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL8300SGRA
Description
+
DUP RCPT, TAMP-RES, 20A 125V, 5-20R, RD
Search Keywords: HBL8300SGRA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL8300SGRA
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536698000
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:4Power/2Ground
-
Termination Method:Screw
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:20 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,719
can ship
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$67.33
5
$60.08
10
$58.28
25
$55.79
50
$53.49
100
$52.07
250 +
$51.38
Click for Quote
Log in
to unlock special pricing