- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- HBL8300LA
Description
+
DUP RCPT, HG, 20A 125V, 5-20R, LA
Search Keywords: HBL8300LA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL8300LA
-
Alias/AKA:8300LA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
114
can ship
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$46.12
5
$41.15
10
$39.93
25
$38.77
50
$36.64
100
$35.67
250 +
$35.20
Click for Quote
Log in
to unlock special pricing