- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL8300HRED
Description
+
DUP RCPT, COM/HG, 20A 125V, 5-20R, RD
Search Keywords: HBL8300HRED
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL8300HRED
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:4Power/2Ground
-
Termination Method:Screw
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:15/20 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Manufacturer Stock:
701
can ship
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$29.98
5
$28.26
10
$28.19
25
$27.43
50
$26.69
100
$26.62
250 +
$26.19
Click for Quote
Log in
to unlock special pricing