Image is representational - see manufacturer specifications

Hubbell Authorized Distributor

HBL8284

PANEL MT RCPT, HG, 15A 125V, 5-15R, BR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
PANEL MT RCPT, HG, 15A 125V, 5-15R, BR
Search Keywords: HBL8284
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Hubbell
Part No: HBL8284
Unit of Measure: Per Each
RoHS: No
HTS: 8536694030
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Body Orientation: Straight
Mounting: Panel Mount
Gender: RCP
Number of Contacts: 2Power/1Ground
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HBL8284 RoHS compliant?
No, HBL8284 is not RoHS compliant.
What is the lead time for HBL8284?
The standard lead time for HBL8284 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks can ship 12/14/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$33.71
5
$31.53
10
$30.08
25
$29.18
50
$27.93
100
$26.78
250 +
$26.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!