- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL8219CT
Description
+
CONN, HG, 15A 125V, 5-15R, CLR
Search Keywords: HBL8219CT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL8219CT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:RCP
-
Number of Contacts:2Power/1Ground
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$55.78
5
$49.77
10
$48.28
25
$46.21
50
$44.31
100
$43.13
250 +
$42.57
Click for Quote
Log in
to unlock special pricing