Image is representational - see manufacturer specifications

Hubbell Authorized Distributor

HBL8219C

The HBL8219C is a hospital-grade, 2-pole, 3-wire straight blade connector rated for 20A and 125V.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
The HBL8219C is a hospital-grade, 2-pole, 3-wire straight blade connector rated for 20A and 125V.
Search Keywords: HBL8219C
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Hubbell
Part No: HBL8219C
Unit of Measure: Per Each
RoHS: No
HTS: 8536694030
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Body Orientation: Straight
Mounting: Cable Mount
Gender: RCP
Number of Contacts: 2Power/1Ground
Maximum Voltage Rating: 125 V
Maximum Current Rating: 15 A
Operating Temperature: -40 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HBL8219C RoHS compliant?
No, HBL8219C is not RoHS compliant.
What is the lead time for HBL8219C?
The standard lead time for HBL8219C is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17
Ships today, if you order in
Manufacturer Stock:
179 can ship
6 Weeks can ship 12/25/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$43.94
5
$41.28
10
$40.14
25
$38.63
50
$37.48
100
$36.34
250 +
$34.83
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!