Image is representational - see manufacturer specifications

Hubbell Authorized Distributor

HBL8215CT

PLUG, HG, 15A 125V, 5-15P, CLR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PLUG, HG, 15A 125V, 5-15P, CLR
Search Keywords: HBL8215CT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Hubbell
Part No: HBL8215CT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Body Orientation: Straight
Mounting: Cable Mount
Gender: PL
Number of Contacts: 2
Maximum Voltage Rating: 125 V
Maximum Current Rating: 15 A
Operating Temperature: -40 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HBL8215CT RoHS compliant?
Yes, HBL8215CT is RoHS compliant.
What is the lead time for HBL8215CT?
The standard lead time for HBL8215CT is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 76
Can Ship immediately
Manufacturer Stock:
62 can ship
12 Weeks can ship 2/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$33.80
5
$31.78
10
$30.90
25
$29.76
50
$28.88
100
$28.02
250 +
$26.86
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!