- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL8210GY
Description
+
SGL RCPT, HG, 15A 125V, 5-15R, GY
Search Keywords: HBL8210GY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL8210GY
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:F
-
Number of Contacts:2Power/1Ground
-
Termination Method:N/A
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:15 A
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$36.47
5
$32.54
10
$32.46
25
$30.65
50
$28.97
100
$28.90
250 +
$27.83
Click for Quote
Log in
to unlock special pricing