- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- HBL8200LA
Hubbell
HBL8200LA
DUP RCPT, HG, 15A 125V, 5-15R, LA
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
DUP RCPT, HG, 15A 125V, 5-15R, LA
Search Keywords: HBL8200LA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL8200LA
-
Alias/AKA:8200LA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is HBL8200LA RoHS compliant?
Yes, HBL8200LA is RoHS compliant.
What is the lead time for HBL8200LA?
The standard lead time for HBL8200LA is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
1
$44.48
5
$39.69
10
$38.51
25
$37.39
50
$35.34
100
$34.40
250 +
$33.95
Click for Quote
Log in
to unlock special pricing