- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- HBL8200ILI
Description
+
DUP RCPT, HG, 15A 125V, 5-15R, IL, IV
Search Keywords: HBL8200ILI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL8200ILI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$62.24
5
$55.54
10
$53.88
25
$51.57
50
$49.45
100
$48.13
250 +
$47.50
Click for Quote
Log in
to unlock special pricing