Image is representational - see mfr. specs

HBL7765C

Hubbell

LKG PLUG, 3P4W, 50A 250VDC/600VAC

+ see all

データシート アクセサリー Notify Me

RoHS非遵守
包装
Certificate of Compliance Guarantee
説明 +
LKG PLUG, 3P4W, 50A 250VDC/600VAC
Search Keywords: HBL7765C
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Hubbell
  • 部品番号:
    HBL7765C
  • 測定単位:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694030
  • COO:
    US
  • ECCN:
    EAR99
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Gender:
    PL
  • Number of Contacts:
    3Power/1Ground
  • Termination Method:
    Screw
  • Maximum Voltage Rating:
    250,600 VDC|VAC
  • Maximum Current Rating:
    50 A
  • Operating Temperature:
    -40 to 75 °C
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
工場在庫:
1 出荷できます
6 Weeks 出荷できます 7/20/26
カートに追加
PRICE (USD)
数量
Unit Price
1
$164.29
5
$159.72
10
$157.53
20
$157.14
50
$151.31
100 +
$147.44
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!