- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HBL7595
Description
+
LKG FLG-INLET, MIDGET 15A 125V, ML-2P
Search Keywords: HBL7595
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:HBL7595
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Flange Mount
-
Gender:PL
-
Number of Contacts:3
-
Termination Method:N/A
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:15 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$33.02
5
$30.89
10
$29.46
25
$28.58
50
$27.36
100
$26.23
250 +
$25.53
Click for Quote
Log in
to unlock special pricing