Image is representational - see manufacturer specifications

Hubbell Authorized Distributor

HBL7594

LKG PLUG, MIDGET 15A 125V, ML-2P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
LKG PLUG, MIDGET 15A 125V, ML-2P
Search Keywords: HBL7594
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Hubbell
Part No: HBL7594
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Body Orientation: Straight
Mounting: Cable Mount
Gender: PL
Number of Contacts: 2
Maximum Voltage Rating: 125 VAC
Maximum Current Rating: 15 A
Operating Temperature: -40 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HBL7594 RoHS compliant?
Yes, HBL7594 is RoHS compliant.
What is the lead time for HBL7594?
The standard lead time for HBL7594 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Ships today, if you order in
Manufacturer Stock:
308 can ship
6 Weeks can ship 12/15/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$55.38
5
$35.96
10
$30.83
25
$27.82
50
$26.94
100
$26.87
250 +
$26.80
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!